Amidon Ferrite Ring Toroid Core 14.48 mm ID 26.93 mm OD

Stock information currently inaccessible
RS Stock No.:
288-3855
Distrelec Article No.:
158-72-890
Mfr. Part No.:
T106-26
Brand:
Amidon
Find similar products by selecting one or more attributes.
Select all

Brand

Amidon

Sub Type

Toroid Core

Product Type

Ferrite Ring

Inside Diameter

14.48mm

Outside Diameter

26.93mm

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Iron Powder Toroidal Core is a high-quality product designed to provide exceptional inductance performance. With a focus on durability and efficiency, this toroidal core is perfect for a wide range of applications.

Ferrite toroidal core for RFI suppression or broad band transformer

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy