Richco Ferrite Ring Split Core, For: EMI Suppression, 58 x 15 x 40mm
- RS Stock No.:
- 261-8782
- Mfr. Part No.:
- MTCN 40 27 15
- Brand:
- Richco
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 261-8782
- Mfr. Part No.:
- MTCN 40 27 15
- Brand:
- Richco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Richco | |
| Type | Split Core | |
| Dimensions | 58 x 15 x 40mm | |
| Application | EMI Suppression | |
| Material | Ferrite (Core), Nylon (Clamp) | |
| Diameter | 40mm | |
| Height | 15mm | |
| Inner Diameter | 27mm | |
| Select all | ||
|---|---|---|
Brand Richco | ||
Type Split Core | ||
Dimensions 58 x 15 x 40mm | ||
Application EMI Suppression | ||
Material Ferrite (Core), Nylon (Clamp) | ||
Diameter 40mm | ||
Height 15mm | ||
Inner Diameter 27mm | ||
- COO (Country of Origin):
- JP