Richco Ferrite Ring Split Core, For: EMI Suppression, 28.5 x 16.3 x 13mm
- RS Stock No.:
- 261-8760
- Mfr. Part No.:
- MTCN 28 16 13
- Brand:
- Richco
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 261-8760
- Mfr. Part No.:
- MTCN 28 16 13
- Brand:
- Richco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Richco | |
| Type | Split Core | |
| Dimensions | 28.5 x 16.3 x 13mm | |
| Application | EMI Suppression | |
| Material | Ferrite (Core), Nylon (Clamp) | |
| Diameter | 28.5mm | |
| Inner Diameter | 16.3mm | |
| Outer Diameter | 28.5mm | |
| Select all | ||
|---|---|---|
Brand Richco | ||
Type Split Core | ||
Dimensions 28.5 x 16.3 x 13mm | ||
Application EMI Suppression | ||
Material Ferrite (Core), Nylon (Clamp) | ||
Diameter 28.5mm | ||
Inner Diameter 16.3mm | ||
Outer Diameter 28.5mm | ||
- COO (Country of Origin):
- JP