Essentra Ferrite Ring Ferrite Core, For: CATV, MATV, Wire Assembly, 15.65(Dia.) x 28.57mm
- RS Stock No.:
- 257-4503
- Mfr. Part No.:
- RRH157-070-286-K5B
- Brand:
- Richco
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 257-4503
- Mfr. Part No.:
- RRH157-070-286-K5B
- Brand:
- Richco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Richco | |
| Type | Ferrite Core | |
| Dimensions | 15.65(Dia.) x 28.57mm | |
| Application | CATV, MATV, Wire Assembly | |
| Material | K5B | |
| Diameter | 15.65mm | |
| Height | 28.57mm | |
| Inner Diameter | 6.99mm | |
| Outer Diameter | 15.65mm | |
| Select all | ||
|---|---|---|
Brand Richco | ||
Type Ferrite Core | ||
Dimensions 15.65(Dia.) x 28.57mm | ||
Application CATV, MATV, Wire Assembly | ||
Material K5B | ||
Diameter 15.65mm | ||
Height 28.57mm | ||
Inner Diameter 6.99mm | ||
Outer Diameter 15.65mm | ||
- COO (Country of Origin):
- TW
