FERROXCUBE Ferrite Sleeve Ferrite Core, For: EMI Suppression, 5.1 x 1.5 x 4mm
- RS Stock No.:
- 174-1437
- Mfr. Part No.:
- BD5.1/1.5/4-3S1
- Brand:
- FERROXCUBE
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-1437
- Mfr. Part No.:
- BD5.1/1.5/4-3S1
- Brand:
- FERROXCUBE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FERROXCUBE | |
| Type | Ferrite Core | |
| Dimensions | 5.1 x 1.5 x 4mm | |
| Application | EMI Suppression | |
| Material | Ferrite | |
| Height | 4mm | |
| Inner Diameter | 1.5mm | |
| Outer Diameter | 5.1mm | |
| Select all | ||
|---|---|---|
Brand FERROXCUBE | ||
Type Ferrite Core | ||
Dimensions 5.1 x 1.5 x 4mm | ||
Application EMI Suppression | ||
Material Ferrite | ||
Height 4mm | ||
Inner Diameter 1.5mm | ||
Outer Diameter 5.1mm | ||
