FERROXCUBE Ferrite Ring Toroid Core, For: Choke, Current Regulation, Energy Storage, Transformer, 10.6 x 5.2 x 4.4mm
- RS Stock No.:
- 174-1358
- Mfr. Part No.:
- TN10/6/4-3E25
- Brand:
- FERROXCUBE
Stock information currently inaccessible
- RS Stock No.:
- 174-1358
- Mfr. Part No.:
- TN10/6/4-3E25
- Brand:
- FERROXCUBE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FERROXCUBE | |
| Type | Toroid Core | |
| Dimensions | 10.6 x 5.2 x 4.4mm | |
| Application | Choke, Current Regulation, Energy Storage, Transformer | |
| Material | Ferrite | |
| Height | 4.4mm | |
| Inner Diameter | 5.2mm | |
| Outer Diameter | 10.6mm | |
| Select all | ||
|---|---|---|
Brand FERROXCUBE | ||
Type Toroid Core | ||
Dimensions 10.6 x 5.2 x 4.4mm | ||
Application Choke, Current Regulation, Energy Storage, Transformer | ||
Material Ferrite | ||
Height 4.4mm | ||
Inner Diameter 5.2mm | ||
Outer Diameter 10.6mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
