Fair-Rite Ferrite Ring Multi Aperture Core, For: Suppression Components, 19.45 x 4.75 x 4.75 x 25.4mm
- RS Stock No.:
- 172-9990
- Mfr. Part No.:
- 2843010302
- Brand:
- Fair-Rite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-9990
- Mfr. Part No.:
- 2843010302
- Brand:
- Fair-Rite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Type | Multi Aperture Core | |
| Dimensions | 19.45 x 4.75 x 4.75 x 25.4mm | |
| Application | Suppression Components | |
| Material | 43 Material | |
| Height | 19.45mm | |
| Inner Diameter | 4.75mm | |
| Outer Diameter | 9.5mm | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Type Multi Aperture Core | ||
Dimensions 19.45 x 4.75 x 4.75 x 25.4mm | ||
Application Suppression Components | ||
Material 43 Material | ||
Height 19.45mm | ||
Inner Diameter 4.75mm | ||
Outer Diameter 9.5mm | ||
