Fair-Rite Ferrite Ring Toroid Core, For: EMI Suppression, 9.5 x 4.75 x 3.3mm

Stock information currently inaccessible
RS Stock No.:
172-9964
Mfr. Part No.:
5943000201
Brand:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Type

Toroid Core

Dimensions

9.5 x 4.75 x 3.3mm

Application

EMI Suppression

Material

43 Material

Diameter

9.5mm

Height

3.3mm

Inner Diameter

4.75mm

Outer Diameter

9.5mm

NiZn Cores


Only recommended for common mode inductor applications

Ring configuration optimises ferrite material properties

Cores are supplied burnished to remove sharp edges

AL values tested at 10kHz and <10 gauss

Note

Line drawing dimensions: A=diameter; B=internal diameter; C=height

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy