Fair-Rite Ferrite Ring Bead, For: Suppression Components, 3.5 x 1.3 x 3.25mm

Stock information currently inaccessible
RS Stock No.:
172-9952
Mfr. Part No.:
2661000101
Brand:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Type

Bead

Dimensions

3.5 x 1.3 x 3.25mm

Application

Suppression Components

Material

61 Material

Diameter

3.5mm

Height

3.25mm

Inner Diameter

1.3mm

Outer Diameter

3.5mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy