Fair-Rite Ferrite Ring EMI Suppression, For: EMI Suppression, 3.5 x 1.3 x 6mm
- RS Stock No.:
- 172-9950
- Mfr. Part No.:
- 2673000301
- Brand:
- Fair-Rite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-9950
- Mfr. Part No.:
- 2673000301
- Brand:
- Fair-Rite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Type | EMI Suppression | |
| Dimensions | 3.5 x 1.3 x 6mm | |
| Application | EMI Suppression | |
| Material | 73 Material | |
| Diameter | 3.5mm | |
| Height | 6mm | |
| Inner Diameter | 1.3mm | |
| Outer Diameter | 3.5mm | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Type EMI Suppression | ||
Dimensions 3.5 x 1.3 x 6mm | ||
Application EMI Suppression | ||
Material 73 Material | ||
Diameter 3.5mm | ||
Height 6mm | ||
Inner Diameter 1.3mm | ||
Outer Diameter 3.5mm | ||
RoHS Status: Not Applicable
