KEMET Ferrite Ring Toroid Core, For: Consumer Electronics, 14 x 7 x 3mm
- RS Stock No.:
- 169-6772
- Mfr. Part No.:
- ESD-R-14C
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 169-6772
- Mfr. Part No.:
- ESD-R-14C
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Type | Toroid Core | |
| Dimensions | 14 x 7 x 3mm | |
| Application | Consumer Electronics | |
| Material | Ferrite | |
| Height | 3mm | |
| Inner Diameter | 7mm | |
| Outer Diameter | 14mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Type Toroid Core | ||
Dimensions 14 x 7 x 3mm | ||
Application Consumer Electronics | ||
Material Ferrite | ||
Height 3mm | ||
Inner Diameter 7mm | ||
Outer Diameter 14mm | ||
- COO (Country of Origin):
- CN
