Wurth Elektronik Ferrite Ring Toroid Core, For: EMI Suppression, 22.5 x 13.8 x 6.4mm
- RS Stock No.:
- 163-4546
- Mfr. Part No.:
- 74270119
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-4546
- Mfr. Part No.:
- 74270119
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Type | Toroid Core | |
| Dimensions | 22.5 x 13.8 x 6.4mm | |
| Application | EMI Suppression | |
| Material | 3 W 800 | |
| Diameter | 6.4mm | |
| Height | 6.4mm | |
| Inner Diameter | 13.8mm | |
| Outer Diameter | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Type Toroid Core | ||
Dimensions 22.5 x 13.8 x 6.4mm | ||
Application EMI Suppression | ||
Material 3 W 800 | ||
Diameter 6.4mm | ||
Height 6.4mm | ||
Inner Diameter 13.8mm | ||
Outer Diameter 6.4mm | ||
- COO (Country of Origin):
- CN

