Wurth Elektronik Ferrite Ring Split Core, For: General Electronics, 32.8 x 16.4 x 20mm
- RS Stock No.:
- 163-3138
- Mfr. Part No.:
- 7427134
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-3138
- Mfr. Part No.:
- 7427134
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Type | Split Core | |
| Dimensions | 32.8 x 16.4 x 20mm | |
| Application | General Electronics | |
| Material | 4W620 | |
| Diameter | 32.8mm | |
| Inner Diameter | 16.4mm | |
| Outer Diameter | 32.8mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Type Split Core | ||
Dimensions 32.8 x 16.4 x 20mm | ||
Application General Electronics | ||
Material 4W620 | ||
Diameter 32.8mm | ||
Inner Diameter 16.4mm | ||
Outer Diameter 32.8mm | ||

