Wurth Elektronik Ferrite Ring Split Core, For: General Electronics, 32.8 x 16.4 x 13mm

RS Stock No.:
163-3137
Mfr. Part No.:
7427133
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Type

Split Core

Dimensions

32.8 x 16.4 x 13mm

Application

General Electronics

Material

4W620

Diameter

32.8mm

Inner Diameter

16.4mm

Outer Diameter

32.8mm

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy