Fair-Rite Ferrite Bead Round Cable Core, For: EMI Suppression, 18.7 x 10.15 x 28.6mm
- RS Stock No.:
- 151-2783
- Mfr. Part No.:
- 2675626402
- Brand:
- Fair-Rite
Stock information currently inaccessible
- RS Stock No.:
- 151-2783
- Mfr. Part No.:
- 2675626402
- Brand:
- Fair-Rite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Type | Round Cable Core | |
| Dimensions | 18.7 x 10.15 x 28.6mm | |
| Impedance | 24 Ω @ 200 KHz | |
| Application | EMI Suppression | |
| Material | 75 Material | |
| Diameter | 18.7mm | |
| Height | 28.6mm | |
| Inner Diameter | 10.15mm | |
| Outer Diameter | 18.7mm | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Type Round Cable Core | ||
Dimensions 18.7 x 10.15 x 28.6mm | ||
Impedance 24 Ω @ 200 KHz | ||
Application EMI Suppression | ||
Material 75 Material | ||
Diameter 18.7mm | ||
Height 28.6mm | ||
Inner Diameter 10.15mm | ||
Outer Diameter 18.7mm | ||
- COO (Country of Origin):
- CN
Fair-Rite offers a broad selection of ferrite EMI suppression cable cores in several materials with guaranteed minimum impedance specifications.
Burnished to remove the sharp edges
