RS PRO Ferrite Bead Ferrite Ring, For: EMI Suppression, 36 x 23 x 16.1mm
- RS Stock No.:
- 136-8980
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-8980
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Ferrite Ring | |
| Dimensions | 36 x 23 x 16.1mm | |
| Application | EMI Suppression | |
| Material | K 4000 | |
| Diameter | 16mm | |
| Height | 16mm | |
| Inner Diameter | 23mm | |
| Outer Diameter | 16mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Ferrite Ring | ||
Dimensions 36 x 23 x 16.1mm | ||
Application EMI Suppression | ||
Material K 4000 | ||
Diameter 16mm | ||
Height 16mm | ||
Inner Diameter 23mm | ||
Outer Diameter 16mm | ||
RS Pro Ferrite Ring (for cable diameter up to 21.8mm)Dimensions: 36x15mmThe Ferrite ring core is intended to be used to suppress high frequency noise in a cable. The cable to be screened is passed through the bore of the sleeve, which absorbs energy emitted from the cable.
Max cable diameter 21.8mm
Data transmitted through the cable will not be adversely affected
For EMI suppression
AL Value 5350nH
Data transmitted through the cable will not be adversely affected
For EMI suppression
AL Value 5350nH
