KEMET Accessory Ferrite Core for use with Round Cables
- RS Stock No.:
- 888-683
- Mfr. Part No.:
- ESD-SR-S47M
- Brand:
- KEMET
Image representative of range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
£11.77
(exc. VAT)
£14.12
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £11.77 | - |
| 5 + | £11.42 | 2% |
*price indicative
- RS Stock No.:
- 888-683
- Mfr. Part No.:
- ESD-SR-S47M
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Accessory Type | Ferrite Core | |
| Product Type | Accessory | |
| For Use With | Round Cables | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Accessory Type Ferrite Core | ||
Product Type Accessory | ||
For Use With Round Cables | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The KEMET Snap-on core designed specifically for use on round cables, providing effective noise suppression across a broad frequency range. This component helps combat electromagnetic interference efficiently.
Utilises MnZn material for frequencies up to 10 MHz, ensuring compatibility with various applications
Lightweight design with a diameter of 53.0 mm and thickness of 26.5 mm for easy integration
UL94 V–0 flame retardant rated case enhances safety during usage
Operating temperature range from −25°C to +85°C allows for versatile deployment
Related links
- KEMET Accessory Ferrite Core for use with Round Cables
- KEMET Ferrite Ring for use with round Cables
- KEMET Ferrite Ring Toroidal Core for use with round Cables
- KEMET Openable Apertures: 1 38.5 mm 19.5 mm 19.5 mm, For Round Cable
- KEMET Openable Apertures: 1 42 mm 30 mm 30 mm, For Round Cable
- KEMET Ferrite Core 16.2 mm
- KEMET Ferrite Core 38 mm
- KEMET Ferrite Core 20.1 mm
