Laird Technologies 128 piece Ferrite Kit Includes Ferrite Core
- RS Stock No.:
- 888-3156
- Mfr. Part No.:
- K-401 EMI B
- Brand:
- Laird Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-3156
- Mfr. Part No.:
- K-401 EMI B
- Brand:
- Laird Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird Technologies | |
| Kit Includes | Ferrite Core | |
| Number of Pieces | 128 | |
| Impedance Range | 200 Ω → 575Ω | |
| Maximum Impedance | 575Ω | |
| Minimum Impedance | 200Ω | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand Laird Technologies | ||
Kit Includes Ferrite Core | ||
Number of Pieces 128 | ||
Impedance Range 200 Ω → 575Ω | ||
Maximum Impedance 575Ω | ||
Minimum Impedance 200Ω | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- CN
