Fair-Rite 14 piece Ferrite Kit
- RS Stock No.:
- 466-9007
- Mfr. Part No.:
- 0199000031
- Brand:
- Fair-Rite
Stock information currently inaccessible
- RS Stock No.:
- 466-9007
- Mfr. Part No.:
- 0199000031
- Brand:
- Fair-Rite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Number of Pieces | 14 | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Number of Pieces 14 | ||
Mounting Type Cable Mount | ||
43 Material Round Cable Snap-Its Kit
These cores provide common-mode filtering for multi-strand cables
Differential mode filtering for single conductors
Polypropylene Cases having a flammability rating of UL94-V0
Differential mode filtering for single conductors
Polypropylene Cases having a flammability rating of UL94-V0
