Laird Technologies Ferrite Bead (Cylindrical EMI Core), 14.27 x 28.58mm (143064), 270Ω impedance at 300 MHz, 200Ω
- RS Stock No.:
- 888-3572
- Mfr. Part No.:
- HFB143064-300
- Brand:
- Laird Technologies
Bulk discount available
Subtotal (1 pack of 50 units)*
£61.75
(exc. VAT)
£74.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | £1.235 | £61.75 |
| 500 - 1200 | £1.013 | £50.65 |
| 1250 - 2450 | £0.962 | £48.10 |
| 2500 - 4950 | £0.914 | £45.70 |
| 5000 + | £0.868 | £43.40 |
*price indicative
- RS Stock No.:
- 888-3572
- Mfr. Part No.:
- HFB143064-300
- Brand:
- Laird Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird Technologies | |
| Package Type | 143064 | |
| Impedance at 300 MHz | 270Ω | |
| Impedance at 500 MHz | 315Ω | |
| Impedance at 1 GHz | 200Ω | |
| Type | Cylindrical EMI Core | |
| Dimensions | 14.27 x 28.58mm | |
| Length | 28.58mm | |
| Diameter | 14.27mm | |
| Application | EMI Suppression | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Laird Technologies | ||
Package Type 143064 | ||
Impedance at 300 MHz 270Ω | ||
Impedance at 500 MHz 315Ω | ||
Impedance at 1 GHz 200Ω | ||
Type Cylindrical EMI Core | ||
Dimensions 14.27 x 28.58mm | ||
Length 28.58mm | ||
Diameter 14.27mm | ||
Application EMI Suppression | ||
Material Ferrite | ||
