Laird Technologies Ferrite Bead (Snap-On EMI Core, Split EMI Core), 29 x 32.5 x 29.62mm (259131), 250Ω impedance at 300

Stock information currently inaccessible
RS Stock No.:
888-3569
Mfr. Part No.:
HFA259131-0A2
Brand:
Laird Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Laird Technologies

Package Type

259131

Impedance at 300 MHz

250Ω

Impedance at 500 MHz

315Ω

Impedance at 1 GHz

200Ω

Type

Snap-On EMI Core, Split EMI Core

Dimensions

29 x 32.5 x 29.62mm

Length

29mm

Depth

32.5mm

Height

29.62mm

Application

EMI Suppression

Material

Ferrite

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy