Laird Technologies Ferrite Bead (Snap-On EMI Core, Split EMI Core), 20.07 x 41.55 x 21.57mm (163090), 210Ω impedance at

Unavailable
RS will no longer stock this product.
RS Stock No.:
888-3557
Mfr. Part No.:
HFA163090-0A2
Brand:
Laird Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Laird Technologies

Package Type

163090

Impedance at 300 MHz

210Ω

Impedance at 500 MHz

260Ω

Impedance at 1 GHz

200Ω

Type

Snap-On EMI Core, Split EMI Core

Dimensions

20.07 x 41.55 x 21.57mm

Length

20.07mm

Depth

41.55mm

Height

21.57mm

Application

EMI Suppression

Material

Ferrite