Laird Technologies Ferrite Bead (Snap-On EMI Core, Split EMI Core), 18.15 x 32.5 x 18.9mm (150066), 274Ω impedance at

Unavailable
RS will no longer stock this product.
RS Stock No.:
888-3550
Mfr. Part No.:
HFA150066-0A2
Brand:
Laird Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Laird Technologies

Package Type

150066

Impedance at 300 MHz

274Ω

Impedance at 500 MHz

350Ω

Impedance at 1 GHz

256Ω

Type

Snap-On EMI Core, Split EMI Core

Dimensions

18.15 x 32.5 x 18.9mm

Length

18.15mm

Depth

32.5mm

Height

18.9mm

Material

Ferrite

Application

EMI Suppression