Laird Technologies Ferrite Bead (Snap-On EMI Core, Split EMI Core), 13.72 x 30.56 x 13.72mm (100049), 133Ω impedance at
- RS Stock No.:
- 888-3541
- Mfr. Part No.:
- HFA100049-0A2
- Brand:
- Laird Technologies
Stock information currently inaccessible
- RS Stock No.:
- 888-3541
- Mfr. Part No.:
- HFA100049-0A2
- Brand:
- Laird Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird Technologies | |
| Package Type | 100049 | |
| Impedance at 300 MHz | 133Ω | |
| Impedance at 500 MHz | 152Ω | |
| Impedance at 1 GHz | 162Ω | |
| Type | Snap-On EMI Core, Split EMI Core | |
| Dimensions | 13.72 x 30.56 x 13.72mm | |
| Length | 13.72mm | |
| Depth | 30.56mm | |
| Height | 13.72mm | |
| Application | EMI Suppression | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Laird Technologies | ||
Package Type 100049 | ||
Impedance at 300 MHz 133Ω | ||
Impedance at 500 MHz 152Ω | ||
Impedance at 1 GHz 162Ω | ||
Type Snap-On EMI Core, Split EMI Core | ||
Dimensions 13.72 x 30.56 x 13.72mm | ||
Length 13.72mm | ||
Depth 30.56mm | ||
Height 13.72mm | ||
Application EMI Suppression | ||
Material Ferrite | ||
- COO (Country of Origin):
- CN
