Laird Technologies Ferrite Bead, 3.05 x 2.54 x 8.51mm (3812 (9630M)), 60Ω impedance at 25 MHz, 96Ω impedance at 100
- RS Stock No.:
- 888-3519
- Mfr. Part No.:
- 28F0121-1SR-10
- Brand:
- Laird Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-3519
- Mfr. Part No.:
- 28F0121-1SR-10
- Brand:
- Laird Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird Technologies | |
| Package Type | 3812 (9630M) | |
| Impedance at 25 MHz | 60Ω | |
| Impedance at 100 MHz | 96Ω | |
| Impedance at 1 GHz | 114Ω | |
| Current Rating | 10A | |
| Type | Bead | |
| Dimensions | 3.05 x 2.54 x 8.51mm | |
| Length | 3.05mm | |
| Depth | 2.54mm | |
| Maximum DC Resistance | 1mΩ | |
| Height | 8.51mm | |
| Series | 28F0 | |
| Application | Automotive, DSC, Energy and Utilities, General Electronics, Laptop, LCD-TV, Networking Devices, PC, Portable Devices etc., Security | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Laird Technologies | ||
Package Type 3812 (9630M) | ||
Impedance at 25 MHz 60Ω | ||
Impedance at 100 MHz 96Ω | ||
Impedance at 1 GHz 114Ω | ||
Current Rating 10A | ||
Type Bead | ||
Dimensions 3.05 x 2.54 x 8.51mm | ||
Length 3.05mm | ||
Depth 2.54mm | ||
Maximum DC Resistance 1mΩ | ||
Height 8.51mm | ||
Series 28F0 | ||
Application Automotive, DSC, Energy and Utilities, General Electronics, Laptop, LCD-TV, Networking Devices, PC, Portable Devices etc., Security | ||
Material Ferrite | ||
