Laird Technologies Ferrite Bead (Cylindrical EMI Core), 360 x 12.7mm (1417), 52Ω impedance at 25 MHz, 115Ω impedance at
- RS Stock No.:
- 888-3496
- Mfr. Part No.:
- 28B1417-200
- Brand:
- Laird Technologies
Stock information currently inaccessible
- RS Stock No.:
- 888-3496
- Mfr. Part No.:
- 28B1417-200
- Brand:
- Laird Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird Technologies | |
| Package Type | 1417 | |
| Impedance at 25 MHz | 52Ω | |
| Impedance at 100 MHz | 115Ω | |
| Impedance at 300 MHz | 230Ω | |
| Type | Cylindrical EMI Core | |
| Dimensions | 360 x 12.7mm | |
| Length | 12.7mm | |
| Diameter | 360mm | |
| Application | EMI Suppression | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Laird Technologies | ||
Package Type 1417 | ||
Impedance at 25 MHz 52Ω | ||
Impedance at 100 MHz 115Ω | ||
Impedance at 300 MHz 230Ω | ||
Type Cylindrical EMI Core | ||
Dimensions 360 x 12.7mm | ||
Length 12.7mm | ||
Diameter 360mm | ||
Application EMI Suppression | ||
Material Ferrite | ||
- COO (Country of Origin):
- CN
