Laird Technologies Ferrite Bead (Cylindrical EMI Core), 31.12 x 7.92mm (1225), 39Ω impedance at 25 MHz, 93Ω impedance
- RS Stock No.:
- 888-3493
- Mfr. Part No.:
- 28B1225-100
- Brand:
- Laird Technologies
Stock information currently inaccessible
- RS Stock No.:
- 888-3493
- Mfr. Part No.:
- 28B1225-100
- Brand:
- Laird Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird Technologies | |
| Package Type | 1225 | |
| Impedance at 25 MHz | 39Ω | |
| Impedance at 100 MHz | 93Ω | |
| Impedance at 300 MHz | 210Ω | |
| Type | Cylindrical EMI Core | |
| Dimensions | 31.12 x 7.92mm | |
| Length | 7.92mm | |
| Diameter | 31.12mm | |
| Material | Ferrite | |
| Application | EMI Suppression | |
| Select all | ||
|---|---|---|
Brand Laird Technologies | ||
Package Type 1225 | ||
Impedance at 25 MHz 39Ω | ||
Impedance at 100 MHz 93Ω | ||
Impedance at 300 MHz 210Ω | ||
Type Cylindrical EMI Core | ||
Dimensions 31.12 x 7.92mm | ||
Length 7.92mm | ||
Diameter 31.12mm | ||
Material Ferrite | ||
Application EMI Suppression | ||
