Laird Technologies Ferrite Bead (Cylindrical EMI Core), 50.8 x 28.7mm (2000), 157Ω impedance at 25 MHz, 305Ω impedance
- RS Stock No.:
- 888-3490
- Mfr. Part No.:
- 28B2000-100
- Brand:
- Laird Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-3490
- Mfr. Part No.:
- 28B2000-100
- Brand:
- Laird Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird Technologies | |
| Package Type | 2000 | |
| Impedance at 25 MHz | 157Ω | |
| Impedance at 100 MHz | 305Ω | |
| Impedance at 300 MHz | 442Ω | |
| Type | Cylindrical EMI Core | |
| Dimensions | 50.8 x 28.7mm | |
| Length | 28.7mm | |
| Diameter | 50.8mm | |
| Application | EMI Suppression | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Laird Technologies | ||
Package Type 2000 | ||
Impedance at 25 MHz 157Ω | ||
Impedance at 100 MHz 305Ω | ||
Impedance at 300 MHz 442Ω | ||
Type Cylindrical EMI Core | ||
Dimensions 50.8 x 28.7mm | ||
Length 28.7mm | ||
Diameter 50.8mm | ||
Application EMI Suppression | ||
Material Ferrite | ||
