Laird Technologies Ferrite Bead (Cylindrical EMI Core), 17.42 x 12.7mm (0686), 66Ω impedance at 25 MHz, 139Ω impedance

Stock information currently inaccessible
RS Stock No.:
888-3471
Mfr. Part No.:
28B0686-100
Brand:
Laird Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Laird Technologies

Package Type

0686

Impedance at 25 MHz

66Ω

Impedance at 100 MHz

139Ω

Impedance at 300 MHz

265Ω

Type

Cylindrical EMI Core

Dimensions

17.42 x 12.7mm

Length

12.7mm

Diameter

17.42mm

Material

Ferrite

Application

EMI Suppression

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy