Laird Technologies Ferrite Bead (Cylindrical EMI Core), 12.7 x 6.35mm (0500), 33Ω impedance at 25 MHz, 83Ω impedance at

Unavailable
RS will no longer stock this product.
RS Stock No.:
888-3446
Mfr. Part No.:
28B0500-100
Brand:
Laird Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Laird Technologies

Package Type

0500

Impedance at 25 MHz

33Ω

Impedance at 100 MHz

83Ω

Impedance at 300 MHz

200Ω

Type

Cylindrical EMI Core

Dimensions

12.7 x 6.35mm

Length

6.35mm

Diameter

12.7mm

Material

Ferrite

Application

EMI Suppression

COO (Country of Origin):
CN