Laird Technologies Ferrite Bead (Cylindrical EMI Core), 12.32 x 25.4mm (0485), 170Ω impedance at 25 MHz, 320Ω impedance
- RS Stock No.:
- 888-3443
- Mfr. Part No.:
- 28B0485-000
- Brand:
- Laird Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-3443
- Mfr. Part No.:
- 28B0485-000
- Brand:
- Laird Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird Technologies | |
| Package Type | 0485 | |
| Impedance at 25 MHz | 170Ω | |
| Impedance at 100 MHz | 320Ω | |
| Impedance at 300 MHz | 450Ω | |
| Type | Cylindrical EMI Core | |
| Dimensions | 12.32 x 25.4mm | |
| Length | 25.4mm | |
| Diameter | 12.32mm | |
| Application | EMI Suppression | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Laird Technologies | ||
Package Type 0485 | ||
Impedance at 25 MHz 170Ω | ||
Impedance at 100 MHz 320Ω | ||
Impedance at 300 MHz 450Ω | ||
Type Cylindrical EMI Core | ||
Dimensions 12.32 x 25.4mm | ||
Length 25.4mm | ||
Diameter 12.32mm | ||
Application EMI Suppression | ||
Material Ferrite | ||
