Laird Technologies Ferrite Bead (Cylindrical EMI Core), 9 x 20mm (0355), 110Ω impedance at 25 MHz, 205Ω impedance at
- RS Stock No.:
- 888-3428
- Mfr. Part No.:
- 28B0355-000
- Brand:
- Laird Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-3428
- Mfr. Part No.:
- 28B0355-000
- Brand:
- Laird Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird Technologies | |
| Package Type | 0355 | |
| Impedance at 25 MHz | 110Ω | |
| Impedance at 100 MHz | 205Ω | |
| Impedance at 300 MHz | 360Ω | |
| Type | Cylindrical EMI Core | |
| Dimensions | 9 x 20mm | |
| Length | 20mm | |
| Diameter | 9mm | |
| Material | Ferrite | |
| Application | EMI Suppression | |
| Select all | ||
|---|---|---|
Brand Laird Technologies | ||
Package Type 0355 | ||
Impedance at 25 MHz 110Ω | ||
Impedance at 100 MHz 205Ω | ||
Impedance at 300 MHz 360Ω | ||
Type Cylindrical EMI Core | ||
Dimensions 9 x 20mm | ||
Length 20mm | ||
Diameter 9mm | ||
Material Ferrite | ||
Application EMI Suppression | ||
