Laird Technologies Ferrite Bead (Cylindrical EMI Core), 6.35 x 15.88mm (0250), 90Ω impedance at 25 MHz, 182Ω impedance
- RS Stock No.:
- 888-3418
- Mfr. Part No.:
- 28B0250-100
- Brand:
- Laird Technologies
Stock information currently inaccessible
- RS Stock No.:
- 888-3418
- Mfr. Part No.:
- 28B0250-100
- Brand:
- Laird Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird Technologies | |
| Package Type | 0250 | |
| Impedance at 25 MHz | 90Ω | |
| Impedance at 100 MHz | 182Ω | |
| Impedance at 300 MHz | 300Ω | |
| Type | Cylindrical EMI Core | |
| Dimensions | 6.35 x 15.88mm | |
| Length | 15.88mm | |
| Diameter | 6.35mm | |
| Application | EMI Suppression | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Laird Technologies | ||
Package Type 0250 | ||
Impedance at 25 MHz 90Ω | ||
Impedance at 100 MHz 182Ω | ||
Impedance at 300 MHz 300Ω | ||
Type Cylindrical EMI Core | ||
Dimensions 6.35 x 15.88mm | ||
Length 15.88mm | ||
Diameter 6.35mm | ||
Application EMI Suppression | ||
Material Ferrite | ||
- COO (Country of Origin):
- CN
