Laird Technologies Ferrite Bead (Cylindrical EMI Core), 4 x 10mm (0157), 67Ω impedance at 25 MHz, 121Ω impedance at 100

Unavailable
RS will no longer stock this product.
RS Stock No.:
888-3415
Mfr. Part No.:
28B0157-100
Brand:
Laird Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Laird Technologies

Package Type

0157

Impedance at 25 MHz

67Ω

Impedance at 100 MHz

121Ω

Impedance at 300 MHz

236Ω

Type

Cylindrical EMI Core

Dimensions

4 x 10mm

Length

10mm

Diameter

4mm

Application

EMI Suppression

Material

Ferrite