Laird Technologies Ferrite Bead (Snap-On EMI Core, Split EMI Core), 30 x 33.7 x 30mm (3851), 150Ω impedance at 25 MHz,
- RS Stock No.:
- 888-3395
- Mfr. Part No.:
- 28A3851-0A2
- Brand:
- Laird Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-3395
- Mfr. Part No.:
- 28A3851-0A2
- Brand:
- Laird Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird Technologies | |
| Package Type | 3851 | |
| Impedance at 25 MHz | 150Ω | |
| Impedance at 100 MHz | 260Ω | |
| Impedance at 300 MHz | 410Ω | |
| Type | Snap-On EMI Core, Split EMI Core | |
| Dimensions | 30 x 33.7 x 30mm | |
| Length | 30mm | |
| Depth | 33.7mm | |
| Height | 30mm | |
| Material | Ferrite | |
| Application | EMI Suppression | |
| Select all | ||
|---|---|---|
Brand Laird Technologies | ||
Package Type 3851 | ||
Impedance at 25 MHz 150Ω | ||
Impedance at 100 MHz 260Ω | ||
Impedance at 300 MHz 410Ω | ||
Type Snap-On EMI Core, Split EMI Core | ||
Dimensions 30 x 33.7 x 30mm | ||
Length 30mm | ||
Depth 33.7mm | ||
Height 30mm | ||
Material Ferrite | ||
Application EMI Suppression | ||
