Laird Technologies Ferrite Bead (Snap-On EMI Core, Split EMI Core), 19.7 x 35.25mm (2809), 120Ω impedance at 25 MHz,

Stock information currently inaccessible
RS Stock No.:
888-3389
Mfr. Part No.:
28A2809-0A2
Brand:
Laird Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Laird Technologies

Package Type

2809

Impedance at 25 MHz

120Ω

Impedance at 100 MHz

220Ω

Impedance at 300 MHz

360Ω

Type

Snap-On EMI Core, Split EMI Core

Dimensions

19.7 x 35.25mm

Length

35.25mm

Height

18.25mm

Diameter

19.7mm

Application

EMI Suppression

Material

Ferrite

COO (Country of Origin):
CN