Laird Technologies Ferrite Bead (Snap-On EMI Core, Split EMI Core), 19.2 x 19.9mm (2432), 62Ω impedance at 25 MHz, 160Ω
- RS Stock No.:
- 888-3373
- Mfr. Part No.:
- 28A2432-0A2
- Brand:
- Laird Technologies
Stock information currently inaccessible
- RS Stock No.:
- 888-3373
- Mfr. Part No.:
- 28A2432-0A2
- Brand:
- Laird Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird Technologies | |
| Package Type | 2432 | |
| Impedance at 25 MHz | 62Ω | |
| Impedance at 100 MHz | 160Ω | |
| Impedance at 300 MHz | 300Ω | |
| Type | Snap-On EMI Core, Split EMI Core | |
| Dimensions | 19.2 x 19.9mm | |
| Length | 19.9mm | |
| Diameter | 19.2mm | |
| Application | EMI Suppression | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Laird Technologies | ||
Package Type 2432 | ||
Impedance at 25 MHz 62Ω | ||
Impedance at 100 MHz 160Ω | ||
Impedance at 300 MHz 300Ω | ||
Type Snap-On EMI Core, Split EMI Core | ||
Dimensions 19.2 x 19.9mm | ||
Length 19.9mm | ||
Diameter 19.2mm | ||
Application EMI Suppression | ||
Material Ferrite | ||
- COO (Country of Origin):
- TW
