Laird Technologies Ferrite Bead (Snap-On EMI Core, Split EMI Core), 21 x 41.7 x 21mm (2026), 95Ω impedance at 25 MHz,
- RS Stock No.:
- 888-3364
- Mfr. Part No.:
- 28A2026-0A2
- Brand:
- Laird Technologies
Bulk discount available
Subtotal (1 pack of 50 units)*
£40.90
(exc. VAT)
£49.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | £0.818 | £40.90 |
| 500 - 1200 | £0.68 | £34.00 |
| 1250 - 2450 | £0.582 | £29.10 |
| 2500 - 4950 | £0.552 | £27.60 |
| 5000 + | £0.525 | £26.25 |
*price indicative
- RS Stock No.:
- 888-3364
- Mfr. Part No.:
- 28A2026-0A2
- Brand:
- Laird Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird Technologies | |
| Package Type | 2026 | |
| Impedance at 25 MHz | 95Ω | |
| Impedance at 100 MHz | 270Ω | |
| Impedance at 300 MHz | 460Ω | |
| Type | Snap-On EMI Core, Split EMI Core | |
| Dimensions | 21 x 41.7 x 21mm | |
| Length | 41.7mm | |
| Depth | 41.7mm | |
| Height | 21mm | |
| Diameter | 21mm | |
| Application | EMI Suppression | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Laird Technologies | ||
Package Type 2026 | ||
Impedance at 25 MHz 95Ω | ||
Impedance at 100 MHz 270Ω | ||
Impedance at 300 MHz 460Ω | ||
Type Snap-On EMI Core, Split EMI Core | ||
Dimensions 21 x 41.7 x 21mm | ||
Length 41.7mm | ||
Depth 41.7mm | ||
Height 21mm | ||
Diameter 21mm | ||
Application EMI Suppression | ||
Material Ferrite | ||
