Laird Technologies Ferrite Bead (EMI Cable Core), 29 x 32.5 x 29.62mm (2024), 130Ω impedance at 25 MHz, 280Ω impedance
- RS Stock No.:
- 888-3358
- Mfr. Part No.:
- 28A2024-0A2
- Brand:
- Laird Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-3358
- Mfr. Part No.:
- 28A2024-0A2
- Brand:
- Laird Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird Technologies | |
| Package Type | 2024 | |
| Impedance at 25 MHz | 130Ω | |
| Impedance at 100 MHz | 280Ω | |
| Impedance at 300 MHz | 440Ω | |
| Type | EMI Cable Core | |
| Dimensions | 29 x 32.5 x 29.62mm | |
| Length | 29mm | |
| Depth | 32.5mm | |
| Height | 29.62mm | |
| Application | EMI Suppression | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Laird Technologies | ||
Package Type 2024 | ||
Impedance at 25 MHz 130Ω | ||
Impedance at 100 MHz 280Ω | ||
Impedance at 300 MHz 440Ω | ||
Type EMI Cable Core | ||
Dimensions 29 x 32.5 x 29.62mm | ||
Length 29mm | ||
Depth 32.5mm | ||
Height 29.62mm | ||
Application EMI Suppression | ||
Material Ferrite | ||
