Laird Technologies Ferrite Bead (Snap-On EMI Core, Split EMI Core), 15 x 18mm (1507), 56Ω impedance at 25 MHz, 123Ω
- RS Stock No.:
- 888-3345
- Mfr. Part No.:
- 28A1507-0A2
- Brand:
- Laird Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-3345
- Mfr. Part No.:
- 28A1507-0A2
- Brand:
- Laird Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird Technologies | |
| Package Type | 1507 | |
| Impedance at 25 MHz | 56Ω | |
| Impedance at 100 MHz | 123Ω | |
| Impedance at 300 MHz | 246Ω | |
| Type | Snap-On EMI Core, Split EMI Core | |
| Dimensions | 15 x 18mm | |
| Length | 18mm | |
| Height | 22mm | |
| Diameter | 15mm | |
| Application | EMI Suppression | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Laird Technologies | ||
Package Type 1507 | ||
Impedance at 25 MHz 56Ω | ||
Impedance at 100 MHz 123Ω | ||
Impedance at 300 MHz 246Ω | ||
Type Snap-On EMI Core, Split EMI Core | ||
Dimensions 15 x 18mm | ||
Length 18mm | ||
Height 22mm | ||
Diameter 15mm | ||
Application EMI Suppression | ||
Material Ferrite | ||
