Laird Technologies Ferrite Bead (Snap-On EMI Core, Split EMI Core), 18.75 x 53.39mm (0592), 232Ω impedance at 25 MHz,
- RS Stock No.:
- 888-3336
- Mfr. Part No.:
- 28A0592-0A2
- Brand:
- Laird Technologies
Bulk discount available
Subtotal (1 pack of 50 units)*
£47.50
(exc. VAT)
£57.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | £0.95 | £47.50 |
| 500 - 1200 | £0.754 | £37.70 |
| 1250 - 2450 | £0.699 | £34.95 |
| 2500 - 4950 | £0.677 | £33.85 |
| 5000 + | £0.643 | £32.15 |
*price indicative
- RS Stock No.:
- 888-3336
- Mfr. Part No.:
- 28A0592-0A2
- Brand:
- Laird Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird Technologies | |
| Package Type | 0592 | |
| Impedance at 25 MHz | 232Ω | |
| Impedance at 100 MHz | 511Ω | |
| Impedance at 300 MHz | 627Ω | |
| Type | Snap-On EMI Core, Split EMI Core | |
| Dimensions | 18.75 x 53.39mm | |
| Length | 53.39mm | |
| Height | 18.75mm | |
| Diameter | 18.75mm | |
| Application | EMI Suppression | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Laird Technologies | ||
Package Type 0592 | ||
Impedance at 25 MHz 232Ω | ||
Impedance at 100 MHz 511Ω | ||
Impedance at 300 MHz 627Ω | ||
Type Snap-On EMI Core, Split EMI Core | ||
Dimensions 18.75 x 53.39mm | ||
Length 53.39mm | ||
Height 18.75mm | ||
Diameter 18.75mm | ||
Application EMI Suppression | ||
Material Ferrite | ||
