Laird Technologies Ferrite Bead (Snap-On EMI Core, Split EMI Core), 13 x 25.5 x 11.7mm (0350), 100Ω impedance at 25
- RS Stock No.:
- 888-3320
- Mfr. Part No.:
- 28A0350-0B2
- Brand:
- Laird Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-3320
- Mfr. Part No.:
- 28A0350-0B2
- Brand:
- Laird Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird Technologies | |
| Package Type | 0350 | |
| Impedance at 25 MHz | 100Ω | |
| Impedance at 100 MHz | 240Ω | |
| Impedance at 300 MHz | 400Ω | |
| Type | Snap-On EMI Core, Split EMI Core | |
| Dimensions | 13 x 25.5 x 11.7mm | |
| Length | 25.5mm | |
| Depth | 25.5mm | |
| Maximum DC Resistance | 240mΩ | |
| Height | 11.7mm | |
| Diameter | 13mm | |
| Material | Ferrite | |
| Application | EMI Suppression | |
| Select all | ||
|---|---|---|
Brand Laird Technologies | ||
Package Type 0350 | ||
Impedance at 25 MHz 100Ω | ||
Impedance at 100 MHz 240Ω | ||
Impedance at 300 MHz 400Ω | ||
Type Snap-On EMI Core, Split EMI Core | ||
Dimensions 13 x 25.5 x 11.7mm | ||
Length 25.5mm | ||
Depth 25.5mm | ||
Maximum DC Resistance 240mΩ | ||
Height 11.7mm | ||
Diameter 13mm | ||
Material Ferrite | ||
Application EMI Suppression | ||
