Laird Technologies Ferrite Bead (Chip Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 55Ω impedance at 25 MHz, 120Ω impedance

Stock information currently inaccessible
RS Stock No.:
888-3241
Mfr. Part No.:
MI0603M121R-10
Brand:
Laird Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Laird Technologies

Package Type

0603 (1608M)

Impedance at 25 MHz

55Ω

Impedance at 100 MHz

120Ω

Impedance at 500 MHz

169Ω

Impedance at 1 GHz

138Ω

Current Rating

2.5A

Type

Chip Bead

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Maximum DC Resistance

50mΩ

Height

0.8mm

Material

Ferrite

Series

MI

Application

Automotive, DSC, Energy and Utilities, General Electronics, Laptop, LCD-TV, Networking Devices, PC, Portable Devices etc., Security

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy