Laird Technologies Ferrite Bead (Chip Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 35Ω impedance at 25 MHz, 68Ω impedance
- RS Stock No.:
- 888-3235
- Mfr. Part No.:
- MI0603J680R-10
- Brand:
- Laird Technologies
Stock information currently inaccessible
- RS Stock No.:
- 888-3235
- Mfr. Part No.:
- MI0603J680R-10
- Brand:
- Laird Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird Technologies | |
| Package Type | 0603 (1608M) | |
| Impedance at 25 MHz | 35Ω | |
| Impedance at 100 MHz | 68Ω | |
| Impedance at 500 MHz | 106Ω | |
| Impedance at 1 GHz | 99Ω | |
| Current Rating | 1A | |
| Type | Chip Bead | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Maximum DC Resistance | 100mΩ | |
| Height | 0.8mm | |
| Series | MI | |
| Material | Ferrite | |
| Application | Automotive, DSC, Energy and Utilities, General Electronics, Laptop, LCD-TV, Networking Devices, PC, Portable Devices etc., Security | |
| Select all | ||
|---|---|---|
Brand Laird Technologies | ||
Package Type 0603 (1608M) | ||
Impedance at 25 MHz 35Ω | ||
Impedance at 100 MHz 68Ω | ||
Impedance at 500 MHz 106Ω | ||
Impedance at 1 GHz 99Ω | ||
Current Rating 1A | ||
Type Chip Bead | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Maximum DC Resistance 100mΩ | ||
Height 0.8mm | ||
Series MI | ||
Material Ferrite | ||
Application Automotive, DSC, Energy and Utilities, General Electronics, Laptop, LCD-TV, Networking Devices, PC, Portable Devices etc., Security | ||
