Laird Technologies Ferrite Bead (Chip Bead), 2 x 1.25 x 0.9mm (0805 (2012M)), 31Ω impedance at 25 MHz, 75Ω impedance at

Stock information currently inaccessible
RS Stock No.:
888-3213
Mfr. Part No.:
LI0805H750R-10
Brand:
Laird Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Laird Technologies

Package Type

0805 (2012M)

Impedance at 25 MHz

31Ω

Impedance at 100 MHz

75Ω

Impedance at 1 GHz

130Ω

Current Rating

800mA

Type

Chip Bead

Dimensions

2 x 1.25 x 0.9mm

Length

2mm

Depth

1.25mm

Maximum DC Resistance

150mΩ

Height

0.9mm

Series

LI

Material

Ferrite

Application

Automotive, DSC, Energy and Utilities, General Electronics, Laptop, LCD-TV, Networking Devices, PC, Portable Devices etc., Security

COO (Country of Origin):
TW