Laird Technologies Ferrite Bead (Chip Bead), 0.6 x 0.3 x 0.3mm (0201 (0603M)), 59Ω impedance at 25 MHz, 120Ω impedance

Subtotal (1 pack of 45000 units)*

£3,015.00

(exc. VAT)

£3,600.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
45000 +£0.067£3,015.00

*price indicative

RS Stock No.:
888-3171
Mfr. Part No.:
LI0201C121R-10
Brand:
Laird Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Laird Technologies

Package Type

0201 (0603M)

Impedance at 25 MHz

59Ω

Impedance at 100 MHz

120Ω

Impedance at 1 GHz

182Ω

Current Rating

300mA

Type

Chip Bead

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Maximum DC Resistance

700mΩ

Series

LI

Material

Ferrite

Application

Advanced Hand-Held Devices, Bluetooth Headsets, Digital Camcorders and Cameras, GPS, Mobile Phones, MP3 Players, PDAs