Laird Technologies Ferrite Bead (Chip Bead), 2 x 1.25 x 1.25mm (0805 (2012M)), 277Ω impedance at 25 MHz, 600Ω impedance
- RS Stock No.:
- 888-3137
- Mfr. Part No.:
- HZ0805E601R-10
- Brand:
- Laird Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-3137
- Mfr. Part No.:
- HZ0805E601R-10
- Brand:
- Laird Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird Technologies | |
| Package Type | 0805 (2012M) | |
| Impedance at 25 MHz | 277Ω | |
| Impedance at 100 MHz | 600Ω | |
| Impedance at 500 MHz | 304Ω | |
| Impedance at 1 GHz | 151Ω | |
| Current Rating | 500mA | |
| Type | Chip Bead | |
| Dimensions | 2 x 1.25 x 1.25mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 1.25mm | |
| Maximum DC Resistance | 300mΩ | |
| Material | Ferrite | |
| Series | HZ | |
| Application | Automotive, DSC, Energy and Utilities, General Electronics, Laptop, LCD-TV, Networking Devices, PC, Portable Devices etc., Security | |
| Select all | ||
|---|---|---|
Brand Laird Technologies | ||
Package Type 0805 (2012M) | ||
Impedance at 25 MHz 277Ω | ||
Impedance at 100 MHz 600Ω | ||
Impedance at 500 MHz 304Ω | ||
Impedance at 1 GHz 151Ω | ||
Current Rating 500mA | ||
Type Chip Bead | ||
Dimensions 2 x 1.25 x 1.25mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.25mm | ||
Maximum DC Resistance 300mΩ | ||
Material Ferrite | ||
Series HZ | ||
Application Automotive, DSC, Energy and Utilities, General Electronics, Laptop, LCD-TV, Networking Devices, PC, Portable Devices etc., Security | ||
