Laird Technologies Ferrite Bead (Chip Bead), 2 x 1.25 x 1.25mm (0805 (2012M)), 400Ω impedance at 25 MHz, 2700Ω

Stock information currently inaccessible
RS Stock No.:
888-3121
Mfr. Part No.:
HZ0805B272R-10
Brand:
Laird Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Laird Technologies

Package Type

0805 (2012M)

Impedance at 25 MHz

400Ω

Impedance at 100 MHz

2700Ω

Impedance at 500 MHz

400Ω

Impedance at 1 GHz

150Ω

Current Rating

200mA

Type

Chip Bead

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Maximum DC Resistance

800mΩ

Height

1.25mm

Material

Ferrite

Series

HZ

Application

Automotive, DSC, Energy and Utilities, General Electronics, Laptop, LCD-TV, Networking Devices, PC, Portable Devices etc., Security

COO (Country of Origin):
TW