Laird Technologies Ferrite Bead (Chip Bead), 5.59 x 5.08 x 3.61mm (2220 (5650M)), 150Ω impedance at 25 MHz, 800Ω

Bulk discount available

Subtotal (1 pack of 50 units)*

£74.05

(exc. VAT)

£88.85

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
50 - 450£1.481£74.05
500 - 950£1.333£66.65
1000 - 1200£1.279£63.95
1250 - 2450£1.247£62.35
2500 +£1.216£60.80

*price indicative

RS Stock No.:
888-3106
Mfr. Part No.:
HR2220V801R-10
Brand:
Laird Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Laird Technologies

Package Type

2220 (5650M)

Impedance at 25 MHz

150Ω

Impedance at 100 MHz

800Ω

Impedance at 500 MHz

125Ω

Impedance at 1 GHz

75Ω

Current Rating

8A

Type

Chip Bead

Dimensions

5.59 x 5.08 x 3.61mm

Length

5.59mm

Depth

5.08mm

Maximum DC Resistance

10mΩ

Height

3.61mm

Series

HR

Material

Ferrite

Application

Automotive, DSC, Energy and Utilities, General Electronics, Laptop, LCD-TV, Networking Devices, PC, Portable Devices etc., Security

COO (Country of Origin):
TW