Laird Technologies Ferrite Bead (Chip Bead), 4.5 x 3.2 x 1.4mm (1812 (4532M)), 30Ω impedance at 25 MHz, 80Ω impedance
- RS Stock No.:
- 888-3058
- Mfr. Part No.:
- HI1812T800R-10
- Brand:
- Laird Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-3058
- Mfr. Part No.:
- HI1812T800R-10
- Brand:
- Laird Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird Technologies | |
| Package Type | 1812 (4532M) | |
| Impedance at 25 MHz | 30Ω | |
| Impedance at 100 MHz | 80Ω | |
| Impedance at 500 MHz | 97Ω | |
| Impedance at 1 GHz | 107Ω | |
| Current Rating | 6A | |
| Type | Chip Bead | |
| Dimensions | 4.5 x 3.2 x 1.4mm | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Maximum DC Resistance | 10mΩ | |
| Height | 1.4mm | |
| Application | Automotive, DSC, Energy and Utilities, General Electronics, Laptop, LCD-TV, Networking Devices, PC, Portable Devices etc., Security | |
| Series | HI | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Laird Technologies | ||
Package Type 1812 (4532M) | ||
Impedance at 25 MHz 30Ω | ||
Impedance at 100 MHz 80Ω | ||
Impedance at 500 MHz 97Ω | ||
Impedance at 1 GHz 107Ω | ||
Current Rating 6A | ||
Type Chip Bead | ||
Dimensions 4.5 x 3.2 x 1.4mm | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Maximum DC Resistance 10mΩ | ||
Height 1.4mm | ||
Application Automotive, DSC, Energy and Utilities, General Electronics, Laptop, LCD-TV, Networking Devices, PC, Portable Devices etc., Security | ||
Series HI | ||
Material Ferrite | ||
